MC9S08AW32CPUE
8 Bit MCU, General Purpose AW Series, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz

Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $10.940 |
Product Information
Product Overview
The MC9S08AW32CPUE is a 8-bit General-purpose Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 32kB internal flash, 2kB internal RAM, 16-channel 10-bit A/D converter and 54 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC). Breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module). On-chip real-time in-circuit emulation (ICE) with two comparators (plus one in BDM), nine trigger modes and on-chip bus capture buffer.
- HC08 Instruction set with added BGND instruction
- Single-wire background debug mode interface
- On-chip real-time in-circuit emulation (ICE)
- Support for up to 32 Interrupt/reset sources
- Clock source options include crystal, resonator, external clock or internally generated clock
- Optional computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- Wait plus two stops
- One 2-channel and one 6-channel 16-bit Timer/pulse-width modulator (TPM) module
- 8-pin Keyboard interrupt module (KBI)
- Software-selectable pull-ups on ports when used as inputs
- Software-selectable slew rate control on ports when used as outputs
- Software-selectable drive strength on ports when used as outputs
- Master reset pin and power-on reset (POR)
- Internal pull-up on RESET, IRQ and BKGD/MS pins
Applications
Industrial
Technical Specifications
S08 Family S08AW Series Microcontrollers
40MHz
64Pins
54I/O's
2KB
10Bit
5.5V
85°C
S08
-
No SVHC (17-Jan-2023)
HCS08
32KB
LQFP
I2C, SCI, SPI
16Channels
2.7V
-40°C
Surface Mount
S08AW
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MC9S08AW32CPUE
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
