Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08DZ60AMLCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.40P5119
Product RangeS08 Family S08D Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1250+ | $18.830 |
| 2500+ | $18.450 |
| 3750+ | $18.070 |
| 6250+ | $17.700 |
| 12500+ | $17.320 |
| 31250+ | $16.950 |
| 62500+ | $16.580 |
| 125000+ | $16.200 |
Price for:Each
Minimum: 1250
Multiple: 1250
$23,537.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08DZ60AMLCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.40P5119
Product RangeS08 Family S08D Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08D Series Microcontrollers
Base NumberS08D
CPU Speed40MHz
Device CoreHCS08
Operating Frequency Max40MHz
Program Memory Size60KB
No. of Pins32Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's26I/O's
Embedded Interface TypeCAN, I2C, SCI, SPI
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size4KB
ADC Channels10Channels
ADC Resolution12Bit
MCU FamilyS08
Supply Voltage Min2.7V
MCU SeriesS08DZ
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08D Series Microcontrollers
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
32Pins
IC Case / Package
LQFP
Embedded Interface Type
CAN, I2C, SCI, SPI
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
S08D
Device Core
HCS08
Program Memory Size
60KB
MCU Case Style
LQFP
No. of I/O's
26I/O's
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
10Channels
MCU Family
S08
MCU Series
S08DZ
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
