Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08MM128CLKCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.07AH4131
Product RangeS08 Family S08MM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.830 |
| 10+ | $21.340 |
| 25+ | $20.440 |
| 50+ | $19.540 |
| 100+ | $18.980 |
| 250+ | $18.520 |
| 500+ | $18.060 |
Price for:Each
Minimum: 1
Multiple: 1
$25.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08MM128CLKCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.07AH4131
Product RangeS08 Family S08MM Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08MM Series Microcontrollers
Device CoreHCS08
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins80Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's46I/O's
Embedded Interface TypeI2C, SCI, SPI, USB
InterfacesI2C, SCI, SPI, USB
RAM Memory Size12KB
ADC Channels8Channels
ADC Resolution16Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08MM
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08MM Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
80Pins
IC Case / Package
LQFP
Embedded Interface Type
I2C, SCI, SPI, USB
RAM Memory Size
12KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS08
Program Memory Size
128KB
MCU Case Style
LQFP
No. of I/O's
46I/O's
Interfaces
I2C, SCI, SPI, USB
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08MM
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
