Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08PA4VTGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 68X2912 |
| Product Range | S08 Family S08PA Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
4,884 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.040 |
| 100+ | $1.720 |
| 500+ | $1.640 |
| 1000+ | $1.480 |
| 2500+ | $1.460 |
| 10000+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08PA4VTGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 68X2912 |
| Product Range | S08 Family S08PA Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S08 Family S08PA Series Microcontrollers |
| CPU Speed | 20MHz |
| Device Core | HCS08 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 4KB |
| No. of Pins | 16Pins |
| MCU Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of I/O's | 14I/O's |
| Interfaces | UART |
| Embedded Interface Type | UART |
| RAM Memory Size | 512Byte |
| ADC Channels | 8Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | S08 |
| MCU Series | S08PA |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | S08 Family S08PA Series Microcontrollers |
|---|---|
| Device Core | HCS08 |
| Program Memory Size | 4KB |
| MCU Case Style | TSSOP |
| No. of I/O's | 14I/O's |
| Embedded Interface Type | UART |
| ADC Channels | 8Channels |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | S08PA |
| MSL | MSL 3 - 168 hours |
| CPU Speed | 20MHz |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 16Pins |
| IC Case / Package | TSSOP |
| Interfaces | UART |
| RAM Memory Size | 512Byte |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 105°C |
| MCU Family | S08 |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Alternatives for MC9S08PA4VTG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
