Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08PT32AVLDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AC0377
Product RangeS08 Family S08PT Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.050 |
| 10+ | $6.670 |
| 25+ | $6.200 |
| 50+ | $5.960 |
| 100+ | $5.710 |
| 250+ | $5.500 |
| 500+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08PT32AVLDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AC0377
Product RangeS08 Family S08PT Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08PT Series Microcontrollers
Device CoreHCS08
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's37I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size4KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08PT
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08PT Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
32KB
IC Case / Package
LQFP
No. of I/O's
37I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
12Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08PT
MSL
MSL 3 - 168 hours
Device Core
HCS08
Operating Frequency Max
20MHz
No. of Pins
44Pins
MCU Case Style
LQFP
Interfaces
I2C, SCI, SPI
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
