Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08PT60AVQHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30Y6681
Product RangeS08 Family S08PT Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 420+ | $4.850 |
| 840+ | $4.670 |
| 1260+ | $4.660 |
| 2100+ | $4.630 |
| 4200+ | $4.610 |
| 10500+ | $4.520 |
| 21000+ | $4.430 |
Price for:Each
Minimum: 420
Multiple: 420
$2,037.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08PT60AVQHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30Y6681
Product RangeS08 Family S08PT Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08PT Series Microcontrollers
CPU Speed20MHz
Device CoreHCS08
Operating Frequency Max20MHz
Program Memory Size60KB
No. of Pins64Pins
MCU Case StyleQFP
IC Case / PackageQFP
No. of I/O's57I/O's
Embedded Interface TypeSPI, UART
InterfacesSPI, UART
RAM Memory Size4KB
ADC Channels16Channels
MCU FamilyS08
ADC Resolution12Bit
Supply Voltage Min2.7V
MCU SeriesS08PT
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08PT Series Microcontrollers
Device Core
HCS08
Program Memory Size
60KB
MCU Case Style
QFP
No. of I/O's
57I/O's
Interfaces
SPI, UART
ADC Channels
16Channels
ADC Resolution
12Bit
MCU Series
S08PT
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
64Pins
IC Case / Package
QFP
Embedded Interface Type
SPI, UART
RAM Memory Size
4KB
MCU Family
S08
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
