Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08QG8MFFECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7336
Product RangeS08 Family S08QG Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.670 |
| 10+ | $9.400 |
| 25+ | $8.390 |
| 50+ | $7.970 |
| 100+ | $7.090 |
| 250+ | $6.160 |
| 500+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$10.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08QG8MFFECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7336
Product RangeS08 Family S08QG Series Microcontrollers
Product RangeS08 Family S08QG Series Microcontrollers
Device CoreHCS08
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins16Pins
MCU Case StyleQFN
IC Case / PackageQFN
No. of I/O's12I/O's
InterfacesI2C, SPI, SCI
Embedded Interface TypeI2C, SPI, SCI
RAM Memory Size512Byte
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08QG
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08QG Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
8KB
MCU Case Style
QFN
No. of I/O's
12I/O's
Embedded Interface Type
I2C, SPI, SCI
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08QG
MSL
MSL 3 - 168 hours
Device Core
HCS08
Operating Frequency Max
20MHz
No. of Pins
16Pins
IC Case / Package
QFN
Interfaces
I2C, SPI, SCI
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for MC9S08QG8MFFE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
