Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12B128CFUECopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.68K1081
Product RangeHCS12 Family S12B Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 100 week(s)
| Quantity | Price |
|---|---|
| 420+ | $32.940 |
| 840+ | $32.290 |
| 1260+ | $31.620 |
| 2100+ | $30.970 |
| 4200+ | $30.300 |
| 10500+ | $29.940 |
| 21000+ | $29.930 |
Price for:Each
Minimum: 420
Multiple: 420
$13,834.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12B128CFUECopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.68K1081
Product RangeHCS12 Family S12B Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12B Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's59I/O's
MCU Case StyleQFP
InterfacesCAN, I2C, SCI, SPI
Embedded Interface TypeCAN, I2C, SCI, SPI
RAM Memory Size4KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12B
MCU FamilyS12
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12 Family S12B Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
Operating Frequency Max
25MHz
No. of Pins
80Pins
No. of I/O's
59I/O's
Interfaces
CAN, I2C, SCI, SPI
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
MCU Series
S12B
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12
No. of Bits
16bit
CPU Speed
25MHz
Program Memory Size
128KB
IC Case / Package
QFP
MCU Case Style
QFP
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
2.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
