Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12E64CFUE.Copy
Newark Part No.16AC0106
Product RangeHCS12 Family S12E Series Microcontrollers
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 84+ | $35.060 |
| 100+ | $34.360 |
Price for:Each
Minimum: 84
Multiple: 84
$2,945.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12E64CFUE.Copy
Newark Part No.16AC0106
Product RangeHCS12 Family S12E Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12E Series Microcontrollers
Device CoreHCS12
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
Operating Frequency Max25MHz
CPU Speed25MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's58I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size4KB
Embedded Interface TypeI2C, SCI, SPI
ADC Channels16Channels
MCU FamilyHCS12
Supply Voltage Min2.35V
Supply Voltage Max2.75V
MCU SeriesS12E
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
HCS12 Family S12E Series Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
CPU Speed
25MHz
No. of Pins
80Pins
MCU Case Style
QFP
Interfaces
I2C, SCI, SPI
Embedded Interface Type
I2C, SCI, SPI
MCU Family
HCS12
Supply Voltage Max
2.75V
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Device Core
HCS12
Data Bus Width
16 bit
Operating Frequency Max
25MHz
Program Memory Size
64KB
IC Case / Package
QFP
No. of I/O's
58I/O's
RAM Memory Size
4KB
ADC Channels
16Channels
Supply Voltage Min
2.35V
MCU Series
S12E
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for MC9S12E64CFUE.
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
