Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF51JM128VLDCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.95W3417
Product RangeColdfire V1 Family MCF51JM Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.180 |
| 10+ | $28.570 |
| 25+ | $27.980 |
| 50+ | $25.910 |
| 100+ | $24.870 |
| 250+ | $22.440 |
| 500+ | $21.980 |
Price for:Each
Minimum: 1
Multiple: 1
$30.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF51JM128VLDCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.95W3417
Product RangeColdfire V1 Family MCF51JM Series Microcontrollers
Product RangeColdfire V1 Family MCF51JM Series Microcontrollers
Device CoreColdFire v1
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size128KB
No. of Pins44Pins
CPU Speed50MHz
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's33I/O's
InterfacesCAN, I2C, SCI, SPI, USB
RAM Memory Size16KB
Embedded Interface TypeCAN, I2C, SCI, SPI, USB
MCU ApplicationsUSB Microcontroller
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyColdFire V1
MCU SeriesMCF51JM
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V1 Family MCF51JM Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
50MHz
No. of Pins
44Pins
IC Case / Package
LQFP
No. of I/O's
33I/O's
RAM Memory Size
16KB
MCU Applications
USB Microcontroller
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
ColdFire V1
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v1
Data Bus Width
32 bit
Program Memory Size
128KB
CPU Speed
50MHz
MCU Case Style
LQFP
Interfaces
CAN, I2C, SCI, SPI, USB
Embedded Interface Type
CAN, I2C, SCI, SPI, USB
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCF51JM
MSL
MSL 3 - 168 hours
Alternatives for MCF51JM128VLD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
