Print Page
MCHC908QY2CDWE
8 Bit MCU, EEPROM Emulation Q, HC08 Family HC08Q Series Microcontrollers, HC08, 8 MHz, 1.5 KB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCHC908QY2CDWECopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.25K5868
Product RangeHC08 Family HC08Q Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 100 week(s)
| Quantity | Price |
|---|---|
| 1880+ | $8.370 |
| 3760+ | $7.240 |
| 5640+ | $6.340 |
| 9400+ | $5.950 |
| 18800+ | $5.160 |
| 47000+ | $4.340 |
| 94000+ | $4.180 |
Price for:Each
Minimum: 1880
Multiple: 1880
$15,735.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCHC908QY2CDWECopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.25K5868
Product RangeHC08 Family HC08Q Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08Q Series Microcontrollers
Base NumberHC08Q
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size1.5KB
No. of Pins16Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's14I/O's
InterfacesRS232, 1-Wire
Embedded Interface Type-
RAM Memory Size128Byte
ADC Channels4Channels
ADC Resolution8Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08Q
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08Q Series Microcontrollers
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
16Pins
MCU Case Style
SOIC
Interfaces
RS232, 1-Wire
RAM Memory Size
128Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
HC08Q
Device Core
HC08
Program Memory Size
1.5KB
IC Case / Package
SOIC
No. of I/O's
14I/O's
Embedded Interface Type
-
ADC Channels
4Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08Q
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
