Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX257DJM4ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68X2900
Product Rangei.MX Family i.MX25 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.040 |
| 10+ | $40.120 |
| 25+ | $39.090 |
| 50+ | $35.340 |
| 100+ | $33.480 |
| 250+ | $29.110 |
| 500+ | $28.280 |
Price for:Each
Minimum: 1
Multiple: 1
$43.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX257DJM4ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68X2900
Product Rangei.MX Family i.MX25 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX25 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins400Pins
Supply Voltage Min1.38V
Supply Voltage Max1.52V
Operating Frequency Max400MHz
InterfacesCAN, Ethernet, I2C, SPI, SSI, UART, USB
No. of I/O's-
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
MPU Seriesi.MX25
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX25 Series Microprocessors
Program Memory Size
-
No. of Pins
400Pins
Supply Voltage Max
1.52V
Interfaces
CAN, Ethernet, I2C, SPI, SSI, UART, USB
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
i.MX25
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.38V
Operating Frequency Max
400MHz
No. of I/O's
-
Data Bus Width
32 bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MCIMX257DJM4A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
