Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX27VOP4AR2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel69M3760
Re-Reel59P3411
Cut Tape59P3411
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $46.510 | $46,510.00 |
| Total Price | $46,510.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $46.510 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $40.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX27VOP4AR2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel69M3760
Re-Reel59P3411
Cut Tape59P3411
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins404Pins
Supply Voltage Min1.35V
Supply Voltage Max1.6V
Operating Frequency Max400MHz
InterfacesI2C, SPI, SSI, UART, USB
No. of I/O's-
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX27
MPU Familyi.MX
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Program Memory Size
-
No. of Pins
404Pins
Supply Voltage Max
1.6V
Interfaces
I2C, SPI, SSI, UART, USB
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX27
MSL
-
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.35V
Operating Frequency Max
400MHz
No. of I/O's
-
Data Bus Width
32bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCIMX27VOP4AR2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
