
| Quantity | Price |
|---|---|
| 1+ | $1,871.700 |
Product Information
Product Overview
The MCIMX35LPDKJ is a product development kit (PDK) that provides a robust hardware and software platform for the Linux environment based on the exceptional capabilities of the i.MX35 applications processor. The ARM11 based i.MX35 processor family provides the perfect balance of performance, power consumption, connectivity and media capabilities necessary to drive today's multimedia applications. This development kit provides an innovative three stack hardware platform and robust software solution to enable engineers to develop with the i.MX35 processor. Based on a powerful ARM1136 core, the i.MX35 PDK delivers a high performance, low power, cost effective solution for a variety of solutions, including devices that require an open operating system and a robust user interface.
- Preconfigured with Linux
- Modular hardware enabling multiple connectivity technologies
- Out of box experience, complete with demonstration software and performance data
- Maximum performance and power savings
- Complete design, debug and demo capability
- Near form factor demonstration modules and working platforms
- Solid reference schematics that closely resemble final products to aid customers designs
- 7inch LCD display panel with touch panel and LED backlight
- Reduced hassle associated with design in of key connectivity options
- Rich multimedia experience with exceptional quality
Applications
Multimedia, Automotive, Automation & Process Control, Consumer Electronics, Portable Devices, Industrial, Embedded Design & Development, Wireless, Communications & Networking
Contents
Board, Cables, LCD, Power supply.
Technical Specifications
NXP
i.MX35
ARM11
Board
No SVHC (27-Jun-2024)
32bit
ARM
i.MX3
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
