Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.970 |
| 50+ | $10.290 |
| 100+ | $9.610 |
| 250+ | $8.010 |
| 500+ | $7.770 |
Price for:Each
Minimum: 42
Multiple: 42
$460.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCZ33996EKCopy
Newark Part No.69M3770
Technical Datasheet
SVHCTo Be Advised
Product Overview
The MCZ33996EK is a 16-output low-side Switch with a 24-bit serial input control, designed for a variety of applications including inductive, incandescent and LED loads. The SPI provides both input control and diagnostic readout. A Pulse-Width Modulation (PWM) control input may be used to pulse width modulate multiple outputs at the same duty cycle. A dedicated reset input provides the ability to clear all internal registers to the Power-ON Reset state. Directly interfaces with MCUs and is compatible with both 3.3 and 5.0V CMOS logic levels.
- Output independent overtemperature shutdown
- PWM-programmable outputs
- OFF open load detect current can be disabled for sensitive LED applications
- Output ON short-to-VBAT and OFF short-to-ground/open detection
- SPI diagnostic reporting
Applications
Signal Processing
Technical Specifications
SVHC
To Be Advised
Technical Docs (3)
Alternatives for MCZ33996EK
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
