Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMFS2321BMBB2EPR2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AK8734
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $5.240 |
| 8000+ | $5.140 |
| 12000+ | $5.030 |
| 20000+ | $4.930 |
| 40000+ | $4.820 |
| 100000+ | $4.720 |
| 200000+ | $4.610 |
| 400000+ | $4.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$20,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMFS2321BMBB2EPR2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AK8734
Technical Datasheet
Product Range-
IC Case / PackageWFQFN-EP
No. of Pins48Pins
Supply Voltage Min5.5V
Supply Voltage Max40V
Protocol SupportedCAN FD, LIN
Supported StandardsISO 11898-2, ISO 17987-4, LIN 2.2, SAE J2284, SAE-J2602-2
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
-
No. of Pins
48Pins
Supply Voltage Max
40V
Supported Standards
ISO 11898-2, ISO 17987-4, LIN 2.2, SAE J2284, SAE-J2602-2
Operating Temperature Min
-40°C
Qualification
-
IC Case / Package
WFQFN-EP
Supply Voltage Min
5.5V
Protocol Supported
CAN FD, LIN
Output Voltage
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
