Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMFS2400AVMA0ESR2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel94AK4104
Cut Tape73AM6581
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $10.150 | $50,750.00 |
| Total Price | $50,750.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $10.150 |
| 10000+ | $8.960 |
| 15000+ | $8.200 |
| 25000+ | $7.420 |
| 50000+ | $6.450 |
| 125000+ | $5.110 |
| 250000+ | $4.860 |
| 500000+ | $4.560 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $4.470 |
| 15000+ | $4.380 |
| 25000+ | $4.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMFS2400AVMA0ESR2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel94AK4104
Cut Tape73AM6581
Technical Datasheet
Product Range-
IC Case / PackageWFHVQFN
No. of Pins32Pins
Supply Voltage Min5.5V
Supply Voltage Max40V
Protocol SupportedCAN FD
Supported StandardsISO 26262
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max115°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
-
No. of Pins
32Pins
Supply Voltage Max
40V
Supported Standards
ISO 26262
Operating Temperature Min
-40°C
Qualification
AEC-Q100
IC Case / Package
WFHVQFN
Supply Voltage Min
5.5V
Protocol Supported
CAN FD
Output Voltage
-
Operating Temperature Max
115°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
