Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX9302DVVXDABRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AM6639
Product Rangei.MX 93 Family Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $26.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$39,870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX9302DVVXDABRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AM6639
Product Rangei.MX 93 Family Microprocessors
Technical Datasheet
Product Rangei.MX 93 Family Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageLFBGA
No. of Pins306Pins
Supply Voltage Min-
Supply Voltage Max1.8V
Operating Frequency Max900MHz
InterfacesCAN, Ethernet, I2C, I3C, SPI, UART, USB
No. of I/O's-
Data Bus Width-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Series-
MPU Familyi.MX 93
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
i.MX 93 Family Microprocessors
Program Memory Size
-
No. of Pins
306Pins
Supply Voltage Max
1.8V
Interfaces
CAN, Ethernet, I2C, I3C, SPI, UART, USB
Data Bus Width
-
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX 93
No. of CPU Cores
2Cores
IC Case / Package
LFBGA
Supply Voltage Min
-
Operating Frequency Max
900MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
