Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK30DX256VLQ10Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47W6697
Product RangeKinetis K Family K3x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 300+ | $17.150 |
| 600+ | $16.860 |
| 900+ | $16.520 |
| 1500+ | $16.180 |
| 3000+ | $15.850 |
| 7500+ | $15.510 |
| 15000+ | $15.180 |
| 30000+ | $14.840 |
Price for:Each
Minimum: 300
Multiple: 300
$5,145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK30DX256VLQ10Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47W6697
Product RangeKinetis K Family K3x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K3x Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's102I/O's
InterfacesCAN, I2C, I2S, SPI, UART
Embedded Interface TypeCAN, I2C, I2S, SPI, UART
RAM Memory Size64KB
ADC Channels50Channels
ADC Resolution16Bit
MCU FamilyKinetis K
Supply Voltage Min1.71V
Supply Voltage Max3.6V
MCU SeriesK3x
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K3x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
100MHz
No. of Pins
144Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, I2S, SPI, UART
RAM Memory Size
64KB
ADC Resolution
16Bit
Supply Voltage Min
1.71V
MCU Series
K3x
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
100MHz
Program Memory Size
256KB
IC Case / Package
LQFP
No. of I/O's
102I/O's
Embedded Interface Type
CAN, I2C, I2S, SPI, UART
ADC Channels
50Channels
MCU Family
Kinetis K
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
