Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK50DX128CLK7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47W6700
Product RangeKinetis K Family K5x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 480+ | $12.200 |
Price for:Each
Minimum: 480
Multiple: 480
$5,856.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK50DX128CLK7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47W6700
Product RangeKinetis K Family K5x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K5x Series Microcontrollers
Device CoreARM Cortex-M4
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's39I/O's
MCU Case StyleLQFP
InterfacesI2C, I2S, SPI, UART, USB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
RAM Memory Size32KB
ADC Channels30Channels
ADC Resolution16Bit
MCU FamilyKinetis K
Supply Voltage Min1.71V
MCU SeriesK5x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K5x Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
72MHz
No. of Pins
80Pins
No. of I/O's
39I/O's
Interfaces
I2C, I2S, SPI, UART, USB
RAM Memory Size
32KB
ADC Resolution
16Bit
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
72MHz
Program Memory Size
128KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Channels
30Channels
MCU Family
Kinetis K
MCU Series
K5x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
