Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKL25Z128VFM4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67W0082
Product RangeKinetis L Family KL2x Series Microcontrollers
Your Part Number
1,895 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.850 |
| 10+ | $11.340 |
| 25+ | $10.710 |
| 50+ | $10.360 |
| 100+ | $10.010 |
| 250+ | $9.490 |
| 500+ | $9.320 |
Price for:Each
Minimum: 1
Multiple: 1
$13.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL25Z128VFM4Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67W0082
Product RangeKinetis L Family KL2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis L Family KL2x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins32Pins
IC Case / PackageQFN
No. of I/O's23I/O's
MCU Case StyleQFN
InterfacesI2C, SPI, UART, USB
Embedded Interface TypeI2C, SPI, UART, USB
RAM Memory Size16KB
MCU ApplicationsUSB Microcontroller
ADC Channels7Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyKinetis L
MCU SeriesKL2x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis L Family KL2x Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
48MHz
No. of Pins
32Pins
No. of I/O's
23I/O's
Interfaces
I2C, SPI, UART, USB
RAM Memory Size
16KB
ADC Channels
7Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
KL2x
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
QFN
MCU Case Style
QFN
Embedded Interface Type
I2C, SPI, UART, USB
MCU Applications
USB Microcontroller
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
Kinetis L
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
