Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPC5553EVBECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51M5617
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,366.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1,366.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5553EVBECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.51M5617
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameQorivva
Core ArchitecturePower Architecture
Core Sub-ArchitecturePower Architecture
Silicon Core NumberMPC5xxx
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MPC5553EVBE is an evaluation module for MPC5553 Qorivva 32bit MCU. The evaluation kit include everything necessary to begin development with the MPC55xx family of MCUs. A comprehensive set of hardware and software development tool options are available including a free flash programmer, initialization tools and assembly level debug tool.
- Breadboard area, access to all signals
- Nexus connectors (MICTOR and 14pin Berg). Footprint for robust connector
- 32 channel eTPU connector
- CAN with PHY (auto temp qualified)
- LIN transceiver with PHY
- RS232 transceiver with PHY
- UNI-3 motor interface connector plus sensor connector
- Audio Speaker with amplifier
- 256Kx16 external SRAM
Applications
Automotive, Industrial
Contents
USB Power Architecture Nexus Multilink, CodeWarrior (Demo Software), IDE (Demo Software Only), Initialization Software.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Qorivva
Core Sub-Architecture
Power Architecture
Kit Contents
USB POWER ARCHITECTURE NEXUS MULTILINK, CodeWarrior, Initialization Software
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC5xxx
Product Range
-
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
