Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $106.060 |
100+ | $106.060 |
250+ | $106.060 |
Price for:Each
Minimum: 36
Multiple: 36
$3,818.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8347CVRAGDB
Newark Part No.30M1430
Technical Datasheet
No. of CPU Cores1Cores
Program Memory Size64KB
IC Case / PackageBGA
No. of Pins672Pins
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Frequency Max400MHz
InterfacesI2C, SPI, UART, USB
No. of I/O's52I/O's
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesPowerQUICC II Pro
MPU FamilyPowerQUICC
Technical Specifications
No. of CPU Cores
1Cores
IC Case / Package
BGA
Supply Voltage Min
1.14V
Operating Frequency Max
400MHz
No. of I/O's
52I/O's
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
PowerQUICC
Program Memory Size
64KB
No. of Pins
672Pins
Supply Voltage Max
1.26V
Interfaces
I2C, SPI, UART, USB
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
PowerQUICC II Pro
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate