Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMRB-KW019030JACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45X5011
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $242.210 |
Price for:Each
Minimum: 1
Multiple: 1
$242.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMRB-KW019030JACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45X5011
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMKW01
Kit Application TypeWireless Development
Application Sub TypeRF Transceiver
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Family NameKinetis - W
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MRB-KW019030JA is a modular reference board for KW01 Kinetis MCU built on the ARM Cortex-M0+ core, for Japan. MRB-KW0x is a modular reference board for MKW01Z128CHN platform, part of the Kinetis® W series of MCUs. Powered by the ultra-low-power 48MHz Arm® Cortex®-M0+ 32-bit core, the Kinetis KW0x family of MCUs embeds a rich set of peripherals such as a high-performance, bi-directional sub-1GHz radio capable of operating over a wide frequency range.
- 900MHz with 30MHz XTAL
- Programmable 128KB flash and 16KB SRAM
- USB port to interface with PC
- Programmable output power from -18dBm to +17dBm in 1dB steps
- Onboard JTAG port for MCU flash reprogramming and in-circuit hardware debugging
Contents
MRB-KW0x modular reference board, USB cable, Antenna, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Wireless Development
Core Architecture
ARM
Silicon Family Name
Kinetis - W
Product Range
-
Silicon Core Number
MKW01
Application Sub Type
RF Transceiver
Core Sub-Architecture
Cortex-M0+
Kit Contents
Modular Reference Board MRB-KW0x, Mini USB Cable, Antenna, Quick start guide
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MRB-KW019030JA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
