Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MW7IC915NT1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel85AC2071RL Cut Tape85AC2071 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $87.420 | $87.42 |
| Total Price | $87.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $87.420 |
| 5+ | $79.810 |
| 10+ | $72.200 |
| 25+ | $68.470 |
| 50+ | $67.100 |
| 100+ | $65.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MW7IC915NT1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel85AC2071RL Cut Tape85AC2071 |
| Technical Datasheet | |
| Drain Source Voltage Vds | - |
| Continuous Drain Current Id | - |
| Power Dissipation | - |
| Power Dissipation Pd | - |
| Operating Frequency Min | 698MHz |
| Operating Frequency Max | 960MHz |
| Transistor Case Style | PQFN |
| RF Transistor Case | PQFN |
| No. of Pins | 24Pins |
| Operating Temperature Max | 150°C |
| Channel Type | N Channel |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Drain Source Voltage Vds | - |
|---|---|
| Power Dissipation | - |
| Operating Frequency Min | 698MHz |
| Transistor Case Style | PQFN |
| No. of Pins | 24Pins |
| Channel Type | N Channel |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
| Continuous Drain Current Id | - |
|---|---|
| Power Dissipation Pd | - |
| Operating Frequency Max | 960MHz |
| RF Transistor Case | PQFN |
| Operating Temperature Max | 150°C |
| Transistor Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Alternatives for MW7IC915NT1
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
