Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNAFE13144B40BSECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.04AM0531
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 260+ | $18.900 |
| 520+ | $18.530 |
| 780+ | $18.150 |
| 1300+ | $17.760 |
| 2600+ | $17.390 |
| 6500+ | $17.010 |
| 13000+ | $16.640 |
Price for:Each
Minimum: 260
Multiple: 260
$4,914.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNAFE13144B40BSECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.04AM0531
Technical Datasheet
AFE IC Type8 Channel, 24-Bit Analog Front End
AFE IC ApplicationData Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC
No. of Channels8Channels
IC Interface TypeSPI
Supply Voltage Min3V
Supply Voltage Max48V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Package TypeHVQFN
No. of Pins64Pins
Resolution16 bits
Sampling Rate288kSPS
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
NAFE13144B40BSE is an industrial-grade, 4-input universal analogue front-end (AFE) designed for low-power high-precision measurement applications.
- 4 flexible channels supporting ±25V for diverse industrial sensor types
- High-resolution sigma-delta ADC for accurate data acquisition
- Configurable data rates from 7.5sps up to a high-speed 288kSPS
- Integrated voltage/current sources for RTDs and thermocouples
- Features a low-drift PGA and fast multiplexers to reduce system BOM
- Diode-protected HV pins with ±2kV surge and 8kV ESD immunity
- Includes CRC error checking, fault detection, and thermal monitoring
- 64-pin HVQFN package rated for extreme -40°C to +125°C temperatures
Technical Specifications
AFE IC Type
8 Channel, 24-Bit Analog Front End
No. of Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Package Type
HVQFN
Resolution
16 bits
Qualification
-
SVHC
No SVHC (27-Jun-2018)
AFE IC Application
Data Acquisition System, DCS I/O Modules, Industrial Automation and Process Control, PLC
IC Interface Type
SPI
Supply Voltage Max
48V
Operating Temperature Max
125°C
No. of Pins
64Pins
Sampling Rate
288kSPS
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
