Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoNTS0304EPWJCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel99AC9415RL
Cut Tape99AC9415
Your Part Number
2,422 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 50+ | $0.933 |
| 100+ | $0.835 |
| 250+ | $0.781 |
| 500+ | $0.748 |
| 1000+ | $0.726 |
| 2500+ | $0.667 |
| 5000+ | $0.651 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNTS0304EPWJCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel99AC9415RL
Cut Tape99AC9415
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay5.3ns
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min950mV
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
5.3ns
Logic Case Style
TSSOP
Supply Voltage Min
950mV
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
-
No. of Pins
14Pins
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NTS0304EPWJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
