Print Page
P3H2441HNHP
Specialized Interface, I2C, I3C, SMBus, GPIO, Intel, AMD and ARM Based Server SoCs, 3 V, 3.63 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoP3H2441HNHPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AN4605
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $10.300 |
| 12000+ | $9.770 |
| 18000+ | $9.490 |
| 30000+ | $9.190 |
| 60000+ | $8.750 |
| 150000+ | $8.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$61,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoP3H2441HNHPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.17AN4605
Technical Datasheet
IC Interface TypeI2C, I3C, SMBus, GPIO
Interface ApplicationsIntel, AMD and ARM Based Server SoCs
Supply Voltage Min3V
Supply Voltage Max3.63V
Interface Case StyleHVQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Interface Type
I2C, I3C, SMBus, GPIO
Supply Voltage Min
3V
Interface Case Style
HVQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Interface Applications
Intel, AMD and ARM Based Server SoCs
Supply Voltage Max
3.63V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
