Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9552BS,118Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Full Reel70R6635 Cut Tape31AK5722 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $6.870 | $41,220.00 |
| Total Price | $41,220.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $6.870 |
| 12000+ | $6.060 |
| 18000+ | $5.560 |
| 30000+ | $5.030 |
| 60000+ | $4.370 |
| 150000+ | $3.470 |
| 300000+ | $3.290 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $4.380 |
| 12000+ | $3.820 |
| 18000+ | $3.180 |
| 30000+ | $2.840 |
| 60000+ | $2.630 |
| 150000+ | $2.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9552BS,118Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | Full Reel70R6635 Cut Tape31AK5722 |
| Technical Datasheet | |
| Topology | - |
| LED Driver Type | - |
| Input Voltage Min | 2.3V |
| Input Voltage Max | 5.5V |
| Output Voltage Max | - |
| Output Current Max | 200mA |
| Switching Frequency Typ | 400kHz |
| IC Mounting | Surface Mount |
| IC Case / Package | HVQFN |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| Device Topology | - |
| Driver Case Style | HVQFN |
| No. of Outputs | 16Outputs |
| Switching Frequency | 400kHz |
Technical Specifications
| Topology | - |
|---|---|
| Input Voltage Min | 2.3V |
| Output Voltage Max | - |
| Switching Frequency Typ | 400kHz |
| IC Case / Package | HVQFN |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | HVQFN |
| Switching Frequency | 400kHz |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 5.5V |
| Output Current Max | 200mA |
| IC Mounting | Surface Mount |
| No. of Pins | 24Pins |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Device Topology | - |
| No. of Outputs | 16Outputs |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
