
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9634PW,118Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel70R6738 Cut Tape52AH1113 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.710 | $4,275.00 |
| Total Price | $4,275.00 | ||
| Quantity | Price |
|---|---|
| 2500+ | $1.710 |
| 5000+ | $1.680 |
| 7500+ | $1.640 |
| 12500+ | $1.610 |
| 25000+ | $1.570 |
| 62500+ | $1.540 |
| 125000+ | $1.500 |
| Quantity | Price |
|---|---|
| 2500+ | $2.200 |
| 5000+ | $2.070 |
| 7500+ | $1.960 |
| 12500+ | $1.760 |
| 25000+ | $1.690 |
| 62500+ | $1.640 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | PCA9634PW,118Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Full Reel70R6738 Cut Tape52AH1113 |
| Technical Datasheet | |
| Topology | - |
| LED Driver Type | - |
| Input Voltage Min | 2.3V |
| Input Voltage Max | 5.5V |
| Output Voltage Max | 5.5V |
| Output Current Max | 25mA |
| Switching Frequency Typ | 1MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| Automotive Qualification Standard | - |
| Device Topology | - |
| Driver Case Style | TSSOP |
| No. of Outputs | 8Outputs |
| Switching Frequency | 1MHz |
Product Overview
PCA9634PW,118 is an 8-bit Fm+ I²C-bus LED driver optimized for red/green/blue/amber (RGBA) colour mixing applications. Each LED output has its own 8-bit resolution (256 steps) fixed frequency individual PWM controller that operates at 97kHz with a duty cycle that is adjustable from 0 to 99.6% to allow the LED to be set to a specific brightness value. An additional 8-bit resolution (256 steps) Group PWM controller has both a fixed frequency of 190Hz and an adjustable frequency between 24Hz to once every 10.73seconds with a duty cycle that is adjustable from 0 to 99.6% that is used to either dim or blink all LEDs with the same value. The PCA9634 is one of the first LED controller devices in a new Fast-mode Plus (Fm+) family. Fm+ devices offer higher frequency (up to 1MHz) and more densely populated bus operation (up to 4000pF). Applications include RGB or RGBA LED drivers, LED status information, LED displays, LCD backlights, and keypad backlights for cellular phones or handheld devices.
- Software reset feature (SWRST call) allows the device to be reset through the I²C-bus
- Internal power-on reset, noise filter on SDA/SCL inputs
- Operating power supply voltage range of 2.3V to 5.5V
- 25MHz internal oscillator requires no external components
- Supports hot insertion, no glitch on power-up
- Low standby current
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
- TSSOP20 package
- Operating temperature range from -40°C to 85°C
- 7 hardware address pins allow 126 devices to be connected to the same I2C-bus
Technical Specifications
| Topology | - |
|---|---|
| Input Voltage Min | 2.3V |
| Output Voltage Max | 5.5V |
| Switching Frequency Typ | 1MHz |
| IC Case / Package | TSSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | TSSOP |
| Switching Frequency | 1MHz |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 5.5V |
| Output Current Max | 25mA |
| IC Mounting | Surface Mount |
| No. of Pins | 20Pins |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Device Topology | - |
| No. of Outputs | 8Outputs |
Technical Docs (3)
Alternatives for PCA9634PW,118
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
