Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCF2127AT/2YCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel61X9855RL
Cut Tape61X9855
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.440 | $9.44 |
| Total Price | $9.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.440 |
| 50+ | $8.330 |
| 100+ | $7.630 |
| 250+ | $6.900 |
| 500+ | $6.010 |
| 1000+ | $4.760 |
| 2500+ | $4.520 |
| 5000+ | $4.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF2127AT/2YCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel61X9855RL
Cut Tape61X9855
Technical Datasheet
InterfacesI2C, SPI
Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
Time FormatHH:MM:SS
Clock IC TypeCalendar, Clock
Time FormatBinary
Supply Voltage Min1.8V
Clock IC Case StyleSOIC
Supply Voltage Max4.2V
IC Case / PackageSOIC
No. of Pins20Pins
IC Interface TypeI2C, SPI
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCF2127AT/2Y is an accurate Real Time Clock with an integrated temperature compensated crystal (Xtal) oscillator (TCXO) and a 32.768kHz quartz crystal optimized for very high accuracy and very low power consumption. This has 512bytes of general-purpose static RAM, a selectable I²C-bus or SPI-bus, a backup battery switch-over circuit, a programmable watchdog function and a timestamp function.
- Timestamp function with interrupt capability
- 3 Line SPI-bus with separate data input and output
- Battery backup input pin and switch-over circuitry
- Extra power fail detection function with input and output pins
- Oscillator stop detection function
- Open-drain interrupt output
- Programmable countdown timer with interrupt
Applications
Metering, Clock & Timing
Technical Specifications
Interfaces
I2C, SPI
Time Format
HH:MM:SS
Time Format
Binary
Clock IC Case Style
SOIC
IC Case / Package
SOIC
IC Interface Type
I2C, SPI
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Date Format
YYYY:MM:WK:DD:Hr:Min:Secs
Clock IC Type
Calendar, Clock
Supply Voltage Min
1.8V
Supply Voltage Max
4.2V
No. of Pins
20Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for PCF2127AT/2Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
