Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPCF8574AT/3,518Copy
Newark Part No.70R8629
Product Range8051 Family P89V Series Microcontrollers
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF8574AT/3,518Copy
Newark Part No.70R8629
Product Range8051 Family P89V Series Microcontrollers
Technical Datasheet
Base Number(8051) 8052
Product Range8051 Family P89V Series Microcontrollers
CPU Speed40MHz
Device Core8051
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins44Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's32I/O's
Embedded Interface TypeSPI, UART
InterfacesSPI, UART
RAM Memory Size1KB
ADC Channels-
ADC Resolution-
MCU Family8051
Supply Voltage Min4.5V
MCU SeriesP89V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Base Number
(8051) 8052
CPU Speed
40MHz
Operating Frequency Max
40MHz
No. of Pins
44Pins
MCU Case Style
TQFP
Embedded Interface Type
SPI, UART
RAM Memory Size
1KB
ADC Resolution
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Product Range
8051 Family P89V Series Microcontrollers
Device Core
8051
Program Memory Size
64KB
IC Case / Package
TQFP
No. of I/O's
32I/O's
Interfaces
SPI, UART
ADC Channels
-
MCU Family
8051
MCU Series
P89V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
