Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN7160A1HN/C100YCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel81AJ0375
Cut Tape73AM6690
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $11.160 | $44,640.00 |
| Total Price | $44,640.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $11.160 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $5.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7160A1HN/C100YCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel81AJ0375
Cut Tape73AM6690
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
Supply Voltage Min2.8V
RFID IC TypeRead, Write
Programmable Memory128KB
Supply Voltage Max5.5V
IC Case / PackageHVQFN
Output Power1.3W
No. of Pins40Pins
RF IC Case StyleHVQFN
Product Range-
Current Consumption290mA
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
-
Supply Voltage Min
2.8V
Programmable Memory
128KB
IC Case / Package
HVQFN
No. of Pins
40Pins
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
Output Power
1.3W
RF IC Case Style
HVQFN
Current Consumption
290mA
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
