Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoPN7160B1EV/C100YCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel81AJ0377
Re-Reel73AM6691
Cut Tape73AM6691
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4500 | $11.160 | $50,220.00 |
| Total Price | $50,220.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 4500+ | $11.160 |
Full Reel
| Quantity | Price |
|---|---|
| 4500+ | $5.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7160B1EV/C100YCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel81AJ0377
Re-Reel73AM6691
Cut Tape73AM6691
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min2.8V
Supply Voltage Max5.5V
Programmable Memory128KB
Output Power1.3W
IC Case / PackageVFBGA
No. of Pins64Pins
RF IC Case StyleVFBGA
Current Consumption290mA
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Supply Voltage Max
5.5V
Output Power
1.3W
No. of Pins
64Pins
Current Consumption
290mA
SVHC
No SVHC (27-Jun-2018)
Frequency Max
13.56MHz
Supply Voltage Min
2.8V
Programmable Memory
128KB
IC Case / Package
VFBGA
RF IC Case Style
VFBGA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
