S9S12G48F1MLC
16 Bit Microcontroller, S12 Family S12G Series Microcontrollers, HCS12S, 16 bit, 25 MHz, 48 KB

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1250+ | $5.000 |
Product Information
Product Overview
The S9S12G48F1MLC is an ultra-reliable general purpose 16-bit Microcontroller based on enhanced S12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 48kB internal flash, 4kB internal RAM, 1.5kB EEPROM, 12-channel 10-bit A/D converter and 26 general-purpose I/O pins. This device also features peripherals like two serial communications interface (SCI) and one serial peripheral interface modules (SPI).
- High-speed S12 CPU 16-bit processing unit
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 4 to 16MHz Amplitude controlled pierce oscillator
- 1MHz Internal RC oscillator
- Timer module (TIM) supporting up to eight channels
- Pulse width modulation (PWM) module with up to eight x 8-bit channels
- 5V Analog comparator (ACMP)
- Multi-scalable controller area network (MSCAN) module (supporting CAN protocol 2.0A/B)
- On-chip voltage regulator (VREG)
- Autonomous periodic interrupt (API)
- Precision fixed voltage reference for ADC conversions
- Optional reference voltage attenuator module to increase ADC accuracy
Applications
Automotive, Industrial, Automation & Process Control, Lighting
Technical Specifications
S12 Family S12G Series Microcontrollers
16 bit
16bit
25MHz
32Pins
LQFP
CAN, SCI, SPI
4KB
10Bit
5.5V
125°C
S12G
AEC-Q100
No SVHC (17-Jan-2023)
HCS12S
16bit
25MHz
48KB
LQFP
26I/O's
CAN, SCI, SPI
12Channels
3.13V
-40°C
Surface Mount
S12
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for S9S12G48F1MLC
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
