Print Page
S9S12G64F1MLC
16 Bit Microcontroller, S12 Family S12G Series Microcontrollers, HCS12, 16 bit, 25 MHz, 240 KB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS9S12G64F1MLCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05W8672
Product RangeS12 Family S12G Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1250+ | $5.400 |
Price for:Each
Minimum: 1250
Multiple: 1250
$6,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12G64F1MLCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05W8672
Product RangeS12 Family S12G Series Microcontrollers
Technical Datasheet
Product RangeS12 Family S12G Series Microcontrollers
Device CoreHCS12
Data Bus Width16bit
No. of Bits16bit
Data Bus Width16 bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size240KB
No. of Pins32Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's26I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size4KB
Embedded Interface TypeCAN, SCI, SPI
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min3.13V
MCU FamilyS12
MCU SeriesS12G
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
S12 Family S12G Series Microcontrollers
Data Bus Width
16bit
Data Bus Width
16 bit
Operating Frequency Max
25MHz
No. of Pins
32Pins
MCU Case Style
LQFP
Interfaces
CAN, SCI, SPI
Embedded Interface Type
CAN, SCI, SPI
ADC Resolution
10Bit
MCU Family
S12
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
HCS12
No. of Bits
16bit
CPU Speed
25MHz
Program Memory Size
240KB
IC Case / Package
LQFP
No. of I/O's
26I/O's
RAM Memory Size
4KB
ADC Channels
12Channels
Supply Voltage Min
3.13V
MCU Series
S12G
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (3)
Alternatives for S9S12G64F1MLC
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
