Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSC16C752BIB48,128Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel70R8926
Cut Tape41AH8259
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $6.520 | $13,040.00 |
| Total Price | $13,040.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $6.520 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $5.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC16C752BIB48,128Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel70R8926
Cut Tape41AH8259
Technical Datasheet
No. of Channels2 Channel
UART IC TypeSerial to Parallel UART
No. of Channels2Channels
Data Rate5Mbps
Supply Voltage Min4.5V
Interface Case StyleLQFP
Supply Voltage Max5.5V
IC Case / PackageLQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
2 Channel
No. of Channels
2Channels
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
48Pins
Operating Temperature Max
85°C
Product Range
-
UART IC Type
Serial to Parallel UART
Data Rate
5Mbps
Interface Case Style
LQFP
IC Case / Package
LQFP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
