Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSC16IS741AIPWJCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.31AK5739
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$7,475.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSC16IS741AIPWJCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.31AK5739
Technical Datasheet
UART IC TypeSerial UART
No. of Channels1Channels
Data Rate5Mbps
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max95°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
UART IC Type
Serial UART
Data Rate
5Mbps
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
95°C
MSL
MSL 1 - Unlimited
No. of Channels
1Channels
Supply Voltage Min
3V
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Alternatives for SC16IS741AIPWJ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
