
| Quantity | Price |
|---|---|
| 1000+ | $14.400 |
| 1200+ | $13.720 |
Product Information
Product Overview
SJA1110DEL/0Y is an automotive, TSN Ethernet switch. It offers innovative and dedicated safety and security features designed for optimal integration in auto ECUs. The four switch variants enable modular ECU design and platforms and support different automotive applications such as gateways, ADAS boxes, and infotainment ECUs. It is four pin-compatible and software-compatible automotive Ethernet switch SoC offering a scalable solution for all automotive applications. It comes with hardware-assisted security and safety capabilities, multi-gigabit SGMII interfaces, and the latest AVB and TSN standards. It offers a complete software package including SDK, AUTOSAR drives, and AVB synchronization stack. The application includes a central computer, digital cluster, gateway, service-oriented gateway, and zonal applications.
- Integrated 100BASE-T1 and 100BASE-TX PHYs, integrated Arm® Cortex®-M7 based core
- Best-in class packet inspection and DoS prevention capabilities
- Advanced secure boot capabilities, purpose built functional safety features
- Support for Wake-over-Ethernet (OPEN TC10)
- Rich set of Time-Sensitive Networking (TSN) standards
- Rich set of NXP original AVB and AUTOSAR® software
- System solution with S32G Vehicle Networking Processor and VR5510 power management unit
- Very good packet inspection and DoS prevention capabilities
- Innovative Automotive Ethernet functional safety features
Technical Specifications
Ethernet Switch
-
LFBGA
Surface Mount
105°C
-
-
-
256Pins
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
