TRK-USB-S12G128
Development Kit, StarterTRAK USB, S12G128 Optimised Automative MCU, 16-Bit, CAN/LIN/SAE J2602

| Quantity | Price |
|---|---|
| 1+ | $80.810 |
Product Information
Product Overview
The TRK-USB-S12G128 is a StarterTRAK USB development kit for S12G128 16bit microcontroller. The S12G128 is an optimized, automotive, 16bit microcontroller product line focused on low cost, high performance and low pin count. This microcontroller is suited for generic automotive applications requiring CAN or LIN/SAE J2602 communication. The MC9S12G delivers all the advantages and efficiencies of a 16bit microcontroller while retaining the cost effective, power consumption, EMC and code size efficiency advantages currently enjoyed by users of existing 8bit and 16bit microcontroller families. This kit is designed to enable rapid prototyping and MCU evaluation. It can operate as a standalone debug tool as well as combined and used as part of the modular tower system development platform.
- Temperature sensor
- Primary tower system connector
- Three user programmable LEDs
- Two user programmable push buttons
- OSBDM debugger and serial connection through USB
Applications
Automotive, Communications & Networking, Lighting, Industrial
Technical Specifications
NXP
S12G
S12
StarterTRAK USB Board
No SVHC (27-Jun-2024)
16bit
S12
MC9S12G128
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
