
| Quantity | Price |
|---|---|
| 1+ | $279.750 |
Product Information
Product Overview
The TWR-K20D72M is a tower system module for Kinetis MK20DX256VLL7 microcontroller. It is a low cost evaluation, demonstration and development board, which features the Kinetis K20 72MHz low power microcontroller. These devices are based on the ARM Cortex-M4 architecture with USB 2.0 full speed OTG controller. The TWR-K20D72M microcontroller module can operate in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool reuse through reconfigurable hardware. This tower system module features two expansion card edge connectors that interface to elevator boards in a tower system, the primary and secondary elevator connectors. In standalone operation, the main power source for the TWR-K20D72M is derived from the 5.0V input from either the USB mini B connector. When installed into a tower system, the TWR-K20D72M can be powered from either an onboard source or from another source in the assembled tower system.
- Standalone USB host and device function
- S08JM60 based open source BDM (OSBDM) circuit
- Four user controlled status LEDs
- Two capacitive touch pads and two mechanical push buttons
- Socket for capacitive touch pad daughter board
- Socket for tower plug in (TWRPI, example sensor board)
- Microphone, buzzer, potentiometer
- Battery holder for 20mm lithium battery
- Board power select with 3.3V or 1.8V microcontroller operation
- MMA8451Q three axis accelerometer
Applications
Consumer Electronics, Portable Devices, Wireless, Industrial, Metering, Automation & Process Control, Medical
Contents
TWR-K20D72M board, Two USB cables (micro, mini), USB adapter, Battery, Quick start guide, DVD with IDE software, training materials and collateral.
Technical Specifications
NXP
K20
Cortex-M4
K20DX256VLL7 32bit MCU, Software DVD, 2 USB Cable, USB Adapter, Battery
No SVHC (27-Jun-2024)
32bit
ARM
MK
-
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
