Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTWR-K70F120MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75T8393
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $288.410 |
Price for:Each
Minimum: 1
Multiple: 1
$288.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-K70F120MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75T8393
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - K70
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMK70
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - K70
Core Sub-Architecture
Cortex-M4
Kit Contents
TWR-K70F120M Board, Software DVD, Quick Start Document
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MK70
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
