Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoUJA1023T/2R04/C,51Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel70R9579
Re-Reel45AC7925RL
Cut Tape45AC7925
Your Part Number
2,143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.290 | $6.29 |
| Total Price | $6.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.290 |
| 10+ | $5.900 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $5.560 |
| 3000+ | $5.330 |
| 6000+ | $4.970 |
| 12000+ | $4.620 |
| 18000+ | $4.440 |
| 30000+ | $4.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1023T/2R04/C,51Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel70R9579
Re-Reel45AC7925RL
Cut Tape45AC7925
Technical Datasheet
Product Range-
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min5.5V
Supply Voltage Max27V
Protocol SupportedLIN
Supported StandardsLIN 1.3/2.0, SAE J2602
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100, AEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Interface Case Style
SOIC
Supply Voltage Min
5.5V
Protocol Supported
LIN
Output Voltage
-
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
27V
Supported Standards
LIN 1.3/2.0, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100, AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for UJA1023T/2R04/C,51
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
