Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part No7TE.297.001.661.000Copy
Newark Part No.34AK3941
Product RangeAMC Series T
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $115.610 | $22.340 |
| 5+ | $108.510 | $22.340 |
| 10+ | $102.700 | $22.340 |
| 25+ | $96.870 | $22.340 |
| 50+ | $92.360 | $22.340 |
Price for:Each
Minimum: 1
Multiple: 1
$22.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part No7TE.297.001.661.000Copy
Newark Part No.34AK3941
Product RangeAMC Series T
Technical Datasheet
Accessory TypeProtection Cap
For Use WithODU AMC Series T S1/SB/A1/AB Plugs
Connector Body MaterialAluminum Body
Product RangeAMC Series T
SVHCTo Be Advised
Product Overview
- Protection cap for plugs S1 / SB / A1 / AB
- Shell size is 9
- Aluminum cap (tin-nickel over electroless nick surface)
- Brass crimp ferrule (black zinc-nickel over nickel surface)
- Black aramid lanyard
- Copper cable lug (black zinc-nickel surface)
- Suitable for use with ODU AMC® series T connectors
Applications
Test & Measurement, Industrial, Military, Security
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
Aluminum Body
SVHC
To Be Advised
For Use With
ODU AMC Series T S1/SB/A1/AB Plugs
Product Range
AMC Series T
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
