Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part No7TH.197.001.661.000Copy
Newark Part No.34AK3946
Product RangeAMC Series T
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $178.880 |
| 5+ | $169.560 |
| 10+ | $161.930 |
| 25+ | $154.290 |
| 50+ | $148.360 |
Price for:Each
Minimum: 1
Multiple: 1
$178.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part No7TH.197.001.661.000Copy
Newark Part No.34AK3946
Product RangeAMC Series T
Technical Datasheet
Accessory TypeProtection Cap
For Use WithODU AMC Series T GK/G6/GB/K1/KB Receptacles
Connector Body MaterialAluminum Body
Product RangeAMC Series T
SVHCTo Be Advised
Product Overview
- Protective cap for G8 / G6 / GB / K1 / KB type ODU AMC® series T connectors
- Shell size is 12
- Aluminum cap with tin-nickel over electroless nickel plating
- Black zinc-nickel over nickel plated brass crimp ferrule
- Black aramid lanyard
- Black zinc-nickel plated copper cable lug
Applications
Test & Measurement, Industrial, Military, Security
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
Aluminum Body
SVHC
To Be Advised
For Use With
ODU AMC Series T GK/G6/GB/K1/KB Receptacles
Product Range
AMC Series T
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
