Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoA11YAR-PD8XCD0-0000Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.73AJ1691
Product RangeODU AM Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $165.690 |
| 10+ | $154.350 |
| 25+ | $143.120 |
| 50+ | $132.830 |
| 100+ | $121.630 |
| 250+ | $93.470 |
| 500+ | $84.100 |
| 1000+ | $83.680 |
Price for:Each
Minimum: 1
Multiple: 1
$165.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoA11YAR-PD8XCD0-0000Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.73AJ1691
Product RangeODU AM Series
Technical Datasheet
Connector TypeCircular
Product RangeODU AM Series
Circular Connector Shell StyleStraight Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling StyleBreak-Away
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingRuthenium
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
IP RatingIP6K8, IP6K9K
SVHCTo Be Advised
Technical Specifications
Connector Type
Circular
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
IP Rating
IP6K8, IP6K9K
Product Range
ODU AM Series
No. of Contacts
8Contacts
Coupling Style
Break-Away
Connector Body Plating
Ruthenium
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
