
Need more?
| Quantity | Price |
|---|---|
| 1+ | $290.220 |
| 5+ | $277.210 |
| 10+ | $266.050 |
Product Information
Product Overview
ODU AMC SERIES T® is an ideal circular connector for a wide range of applications. Whether used for transmitting power, signals or data with special data transmission protocols, this circular connector in its robust metal connector plug housing impresses customers, with its exceptional quality, high reliability and ideal handling characteristics, all in accordance to the 38999 qualification. The push-pull principle reliably ensures that the connector will not come loose during use. Once plugged in, ODU AMC® series T locks itself into the receptacle automatically. It cannot be separated by pulling on the cable. Instead, connector can easily be demated from the receptacle by pulling on the outer housing. Protection against water, dirt and dust: ODU AMC® Series T can be configured entirely in accordance with your application and requirements. Typically used in military and civil applications. It is compatible with MIL-STD crimp contacts and MIL-DTL-85049 backshells.
- Break-away plug, backshell version
- Crimp pin contact type, standard contact configuration
- Waterproof in accordance with MIL standard 810 (up to 20m), 3 locking mechanisms
- Compact design, mechanical / color coding, qualification based on MIL-STD 38999
- Crimp termination technology, EMI shielding and tested according MIL standards
- High vibration resistance, rugged design, highly flexible and field repairable solution
- Operating temperature range from -65°C up to +175°C, international protection class IP6K8 and IP6K9K
- High reliability for harsh environments, thread-lock with ratchet mechanism (180°)
- High vibration resistance, up to 2000 mating cycles, aluminum housing, SnNi tin-nickel plating
- Standard cable assemblies with UL rated cables and single wires
Applications
Test & Measurement, Industrial, Military, Security
Technical Specifications
AMC Series T
Straight Plug
Crimp Pin
09-10
Nickel, Tin
Gold
Environmentally Sealed
MIL-DTL-38999 Series
10Contacts
Break-Away
Aluminum Body
Copper Alloy
A
To Be Advised
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
