Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoGK0WDM-PD1WMM0-000LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75AK1137
Product RangeODU AM HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $251.970 |
| 10+ | $237.750 |
| 25+ | $217.430 |
| 50+ | $204.180 |
| 100+ | $183.800 |
| 250+ | $143.250 |
| 500+ | $129.820 |
| 1000+ | $127.420 |
Price for:Each
Minimum: 1
Multiple: 1
$251.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoGK0WDM-PD1WMM0-000LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.75AK1137
Product RangeODU AM HD Series
Technical Datasheet
Connector TypeCircular
Product RangeODU AM HD Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypePCB Socket
Coupling StyleBreak-Away
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingRuthenium
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
IP RatingIP68, IP6K9K
SVHCTo Be Advised
Technical Specifications
Connector Type
Circular
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
IP Rating
IP68, IP6K9K
Product Range
ODU AM HD Series
No. of Contacts
12Contacts
Coupling Style
Break-Away
Connector Body Plating
Ruthenium
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
