Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoS12MC7-P26MCC0-5470Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK2465
Product RangeMedi-Snap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.510 |
| 10+ | $104.060 |
| 25+ | $96.640 |
| 50+ | $89.130 |
| 100+ | $81.740 |
| 250+ | $74.310 |
| 500+ | $63.190 |
| 1000+ | $63.000 |
Price for:Each
Minimum: 1
Multiple: 1
$111.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoS12MC7-P26MCC0-5470Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.81AK2465
Product RangeMedi-Snap Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMedi-Snap Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts26Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialPSU (Polysulphone) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
PSU (Polysulphone) Body
Contact Material
Copper Alloy
IP Rating
IP50
Product Range
Medi-Snap Series
No. of Contacts
26Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
