Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No4-1419128-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08H2229
Product RangeOJE Series
Also Known AsOJE-SS-112DM,000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.850 |
| 2500+ | $1.800 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No4-1419128-2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.08H2229
Product RangeOJE Series
Also Known AsOJE-SS-112DM,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current5A
Product RangeOJE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance320ohm
Approvals & StandardsVDE
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
VDE
Coil Voltage
12VDC
Product Range
OJE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
320ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
